Tehniskie dokumenti
Specifikācija
Brand
NexperiaLogic Family
74LVC
Logic Function
Buffer, Line Driver
IC Type
Buffer & Line Driver IC
Number of Channels per Chip
6
Input Type
CMOS
Output Type
Open Drain
Polarity
Non-Inverting
Package Type
TSSOP14
Pin Count
14
Noliktavas stāvoklis patreiz nav pieejams
€ 210,00
€ 0,084 Katrs (Rulli ir 2500) (bez PVN)
€ 254,10
€ 0,102 Katrs (Rulli ir 2500) (Ieskaitot PVN)
Nexperia 74LVC07APW,118 Hex-Channel Buffer & Line Driver, Open Drain, 14-Pin TSSOP14
2500
€ 210,00
€ 0,084 Katrs (Rulli ir 2500) (bez PVN)
€ 254,10
€ 0,102 Katrs (Rulli ir 2500) (Ieskaitot PVN)
Nexperia 74LVC07APW,118 Hex-Channel Buffer & Line Driver, Open Drain, 14-Pin TSSOP14
Noliktavas stāvoklis patreiz nav pieejams
2500
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
NexperiaLogic Family
74LVC
Logic Function
Buffer, Line Driver
IC Type
Buffer & Line Driver IC
Number of Channels per Chip
6
Input Type
CMOS
Output Type
Open Drain
Polarity
Non-Inverting
Package Type
TSSOP14
Pin Count
14