Technical Document
Specifications
Brand
NexperiaLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
SC-74A
Pin Count
5
Logic Family
HC
Input Type
CMOS
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
-2.6mA
Maximum Propagation Delay Time @ Maximum CL
135 ns @ 50 pF
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
2.6mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Output Type
Single Ended
Length
3.1mm
Height
1mm
Width
1.7mm
Dimensions
3.1 x 1.7 x 1mm
Propagation Delay Test Condition
50pF
Country of Origin
Malaysia
Product details
74HC1G/74HC2G Series, Nexperia
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
€ 5.60
€ 0.056 Each (Supplied as a Tape) (Exc. Vat)
€ 6.78
€ 0.068 Each (Supplied as a Tape) (inc. VAT)
Standard
100
€ 5.60
€ 0.056 Each (Supplied as a Tape) (Exc. Vat)
€ 6.78
€ 0.068 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
Standard
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NexperiaLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
SC-74A
Pin Count
5
Logic Family
HC
Input Type
CMOS
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
-2.6mA
Maximum Propagation Delay Time @ Maximum CL
135 ns @ 50 pF
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
2.6mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Output Type
Single Ended
Length
3.1mm
Height
1mm
Width
1.7mm
Dimensions
3.1 x 1.7 x 1mm
Propagation Delay Test Condition
50pF
Country of Origin
Malaysia
Product details
74HC1G/74HC2G Series, Nexperia
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS