Nexperia N-Channel MOSFET, 310 mA, 60 V, 3-Pin SOT-323 2N7002PW,115

RS noliktavas nr.: 780-5348Ražotājs: NexperiaRažotāja kods: 2N7002PW,115
brand-logo
Skatīt visu MOSFET tranzistori

Tehniskie dokumenti

Specifikācija

Channel Type

N

Maximum Continuous Drain Current

310 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-323

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.6 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

1.1V

Maximum Power Dissipation

260 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

2.2mm

Typical Gate Charge @ Vgs

0.6 nC @ 2.5 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Width

1.35mm

Minimum Operating Temperature

-55 °C

Height

1mm

Izcelsmes valsts

Malaysia

Produkta apraksts

N-Channel MOSFET, 60V to 80V, Nexperia

MOSFET Transistors, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Nexperia N-Channel MOSFET, 310 mA, 60 V, 3-Pin SOT-323 2N7002PW,115
€ 0,035Katrs (Rulli ir 3000) (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 10,60

€ 0,053 Katrs (Paka ir 200) (bez PVN)

€ 12,83

€ 0,064 Katrs (Paka ir 200) (Ieskaitot PVN)

Nexperia N-Channel MOSFET, 310 mA, 60 V, 3-Pin SOT-323 2N7002PW,115
Izvēlēties iepakojuma veidu

€ 10,60

€ 0,053 Katrs (Paka ir 200) (bez PVN)

€ 12,83

€ 0,064 Katrs (Paka ir 200) (Ieskaitot PVN)

Nexperia N-Channel MOSFET, 310 mA, 60 V, 3-Pin SOT-323 2N7002PW,115
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Nexperia N-Channel MOSFET, 310 mA, 60 V, 3-Pin SOT-323 2N7002PW,115
€ 0,035Katrs (Rulli ir 3000) (bez PVN)

Tehniskie dokumenti

Specifikācija

Channel Type

N

Maximum Continuous Drain Current

310 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-323

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.6 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

1.1V

Maximum Power Dissipation

260 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

2.2mm

Typical Gate Charge @ Vgs

0.6 nC @ 2.5 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Width

1.35mm

Minimum Operating Temperature

-55 °C

Height

1mm

Izcelsmes valsts

Malaysia

Produkta apraksts

N-Channel MOSFET, 60V to 80V, Nexperia

MOSFET Transistors, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Nexperia N-Channel MOSFET, 310 mA, 60 V, 3-Pin SOT-323 2N7002PW,115
€ 0,035Katrs (Rulli ir 3000) (bez PVN)