Technical Document
Specifications
Brand
NexansCross Sectional Area
0.38 mm²
Sheath Colour
White
Cable Shape
Multicore
American Wire Gauge
21 AWG
Core Strands
19/0.16 mm
Insulation material
ETFE
Voltage Rating
600 V
Outer Diameter
1.11mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Conductor Material
Tinned Copper
Standards Met
RoHS Compliant
Series
KU01
Shield Type
None
Size of Strands
0.16 mm
Number of Strands
19
Country of Origin
France
Product details
KU - Unscreened Hook-Up Wires- 600 Volts
Flexible hook-up wires designed primarily for internal wiring in electronic equipment. Flame and fire retardant.
Standards
NF C 93-524
Price on Asking
1
Price on Asking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NexansCross Sectional Area
0.38 mm²
Sheath Colour
White
Cable Shape
Multicore
American Wire Gauge
21 AWG
Core Strands
19/0.16 mm
Insulation material
ETFE
Voltage Rating
600 V
Outer Diameter
1.11mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Conductor Material
Tinned Copper
Standards Met
RoHS Compliant
Series
KU01
Shield Type
None
Size of Strands
0.16 mm
Number of Strands
19
Country of Origin
France
Product details
KU - Unscreened Hook-Up Wires- 600 Volts
Flexible hook-up wires designed primarily for internal wiring in electronic equipment. Flame and fire retardant.
Standards
NF C 93-524