Nexans SMA Series Data Cable, 3 Cores, 0.6 mm², Unscreened, 20 AWG, 100m

RS Stock No.: 399-9981Brand: NexansManufacturers Part No.: 10038978
brand-logo

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

0.6 mm²

Number of Cores

3

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

Outer Diameter

4.7mm

Cable Shape

Multicore

Series

SMA

Core Strands

19/0.2 mm

Voltage Rating

500 V

Shielded/Unshielded

Unshielded

Country of Origin

France

Product details

SMA type unshielded multi-conductor cables

A flexible cable for use in the internal wiring of equipment.

Features and Benefits
· Multi-conductor cables used for control and instrumentation circuits
· Conductors identified by colours and rings

You may be interested in
Stock information temporarily unavailable.

€ 172.00

€ 172.00 1 Reel of 100 Metres (Exc. Vat)

€ 208.12

€ 208.12 1 Reel of 100 Metres (inc. VAT)

Nexans SMA Series Data Cable, 3 Cores, 0.6 mm², Unscreened, 20 AWG, 100m

€ 172.00

€ 172.00 1 Reel of 100 Metres (Exc. Vat)

€ 208.12

€ 208.12 1 Reel of 100 Metres (inc. VAT)

Nexans SMA Series Data Cable, 3 Cores, 0.6 mm², Unscreened, 20 AWG, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

0.6 mm²

Number of Cores

3

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

Outer Diameter

4.7mm

Cable Shape

Multicore

Series

SMA

Core Strands

19/0.2 mm

Voltage Rating

500 V

Shielded/Unshielded

Unshielded

Country of Origin

France

Product details

SMA type unshielded multi-conductor cables

A flexible cable for use in the internal wiring of equipment.

Features and Benefits
· Multi-conductor cables used for control and instrumentation circuits
· Conductors identified by colours and rings

You may be interested in