T1 3/4 min flange yel multichipLED,28Vdc
RS noliktavas nr.: 585-703Ražotājs: NEUTRAL
Tehniskie dokumenti
Specifikācija
Brand
NEUTRALVoltage Rating
28V dc
Light Output Colour
Yellow
Intensity
59mcd
Lamp Base
Midget Flange
Chip Type
Multichip
Diameter
6.35mm
Length
16mm
Peak Wavelength
585nm
Current Rating
14mA
P.O.A.
T1 3/4 min flange yel multichipLED,28Vdc
1
P.O.A.
T1 3/4 min flange yel multichipLED,28Vdc
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
NEUTRALVoltage Rating
28V dc
Light Output Colour
Yellow
Intensity
59mcd
Lamp Base
Midget Flange
Chip Type
Multichip
Diameter
6.35mm
Length
16mm
Peak Wavelength
585nm
Current Rating
14mA