Radial Al electrolytic GS cap,63V 100uF
Tehniskie dokumenti
Specifikācija
Brand
NEUTRALCapacitance
100µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
2000h
Ripple Current
330mA
Leakage Current
3 μA
Tolerance
±20%
P.O.A.
Katrs (Paka ir 5) (bez PVN)
5
P.O.A.
Katrs (Paka ir 5) (bez PVN)
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
NEUTRALCapacitance
100µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
2000h
Ripple Current
330mA
Leakage Current
3 μA
Tolerance
±20%