9 Way Right Angle PCB D-sub Connector Socket
RS Stock No.: 488-3893Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
PCB Mount
Termination Method
Through Hole
Current Rating
5A
Housing Material
PBT
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Stock information temporarily unavailable.
Price on Asking
9 Way Right Angle PCB D-sub Connector Socket
1
Price on Asking
9 Way Right Angle PCB D-sub Connector Socket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
PCB Mount
Termination Method
Through Hole
Current Rating
5A
Housing Material
PBT
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C