110 V ac 2 port Motorised & Actuated Valve, 15mm Pipe Size, 40 bar
RS Stock No.: 405-5414Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALCompatible Pipe Size
15mm
Number of Ports
2
Maximum Working Pressure
40 Bar
Supply Voltage
110 V ac
Body Material
Nickel Plated Brass
Stock information temporarily unavailable.
Price on Asking
110 V ac 2 port Motorised & Actuated Valve, 15mm Pipe Size, 40 bar
1
Price on Asking
110 V ac 2 port Motorised & Actuated Valve, 15mm Pipe Size, 40 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALCompatible Pipe Size
15mm
Number of Ports
2
Maximum Working Pressure
40 Bar
Supply Voltage
110 V ac
Body Material
Nickel Plated Brass