0.75m 3182Y Orange

Tehniskie dokumenti
Specifikācija
Brand
NEUTRALCross Sectional Area
1 mm²
Number of Cores
2
Sheath Colour
White
Length
100m
Current Rating
10 A
Outer Diameter
6.55mm
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
500 V
Conductor Strand Type
Stranded
Insulation material
PVC
Core Strands
32/0.2 mm
Conductor Material
Copper
Size of Strands
0.2 mm
Number of Strands
32
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
NEUTRALCross Sectional Area
1 mm²
Number of Cores
2
Sheath Colour
White
Length
100m
Current Rating
10 A
Outer Diameter
6.55mm
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
500 V
Conductor Strand Type
Stranded
Insulation material
PVC
Core Strands
32/0.2 mm
Conductor Material
Copper
Size of Strands
0.2 mm
Number of Strands
32