NEMIQ Solar Cable 4 mm² CSA Halogen Free, -15 → 90 °C 100m Black
Tehniskie dokumenti
Specifikācija
Brand
NEMIQFire Behaviour
Halogen Free
Cross Sectional Area
4 mm²
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+90°C
Sheath Colour
Black
Length
100m
Operating Temperature Range
-15 → 90 °C
Izcelsmes valsts
China
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
NEMIQ Solar Cable 4 mm² CSA Halogen Free, -15 → 90 °C 100m Black
1
P.O.A.
NEMIQ Solar Cable 4 mm² CSA Halogen Free, -15 → 90 °C 100m Black
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
NEMIQFire Behaviour
Halogen Free
Cross Sectional Area
4 mm²
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+90°C
Sheath Colour
Black
Length
100m
Operating Temperature Range
-15 → 90 °C
Izcelsmes valsts
China