Technical Document
Specifications
Brand
MurataFrequency Range
250 Hz → 20 kHz
Capacitance
600nF
Sound Level
70dB
Connection Method
Flying Lead
Dimensions
50 (Dia.) x 2.5mm
Operating Temperature Range
-20 → +70 °C
Maximum Frequency
20kHz
Minimum Operating Temperature
-20°C
Minimum Frequency
250Hz
Maximum Operating Temperature
+70°C
Height
2.5mm
Price on Asking
Murata Piezoelectric Miniature Speaker, 70dB, 250 Hz → 20 kHz, 600nF, 50 (Dia.) x 2.5mm
1
Price on Asking
Murata Piezoelectric Miniature Speaker, 70dB, 250 Hz → 20 kHz, 600nF, 50 (Dia.) x 2.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MurataFrequency Range
250 Hz → 20 kHz
Capacitance
600nF
Sound Level
70dB
Connection Method
Flying Lead
Dimensions
50 (Dia.) x 2.5mm
Operating Temperature Range
-20 → +70 °C
Maximum Frequency
20kHz
Minimum Operating Temperature
-20°C
Minimum Frequency
250Hz
Maximum Operating Temperature
+70°C
Height
2.5mm