Technical Document
Specifications
Brand
MurataCapacitance
1µF
Voltage
25V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.9mm
Length
1.6mm
Automotive Standard
AEC-Q200
Depth
0.8mm
Height
0.9mm
Series
GRT
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
SMD
Country of Origin
Japan
€ 128.00
€ 0.032 Each (On a Reel of 4000) (Exc. Vat)
€ 154.88
€ 0.039 Each (On a Reel of 4000) (inc. VAT)
4000
€ 128.00
€ 0.032 Each (On a Reel of 4000) (Exc. Vat)
€ 154.88
€ 0.039 Each (On a Reel of 4000) (inc. VAT)
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Quantity | Unit price | Per Reel |
---|---|---|
4000 - 12000 | € 0.032 | € 128.00 |
16000+ | € 0.027 | € 108.00 |
Technical Document
Specifications
Brand
MurataCapacitance
1µF
Voltage
25V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.9mm
Length
1.6mm
Automotive Standard
AEC-Q200
Depth
0.8mm
Height
0.9mm
Series
GRT
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
SMD
Country of Origin
Japan