Murata 3.6nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

RS noliktavas nr.: 815-1484Ražotājs: MurataRažotāja kods: GRM1885C1H362JA01D
brand-logo
Skatīt visu MLCCs

Tehniskie dokumenti

Specifikācija

Brand

Murata

Capacitance

3.6nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Produkta apraksts

Murata GRM 0603 C0G Dielectric (210pF -100nF)

Murata GRM series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.
The GRM monolithic chip capacitors are suitable for use on diode snubber circuits or for switching power supplies.use for primary or secondary coupling for DC-DC converters. These GRM Series capacitors can be used on line filters and ringer detectors for telephones, modems and facsimiles.

Noliktavas stāvoklis patreiz nav pieejams

€ 3,70

€ 0,037 Katrs (Paka ir 100) (bez PVN)

€ 4,48

€ 0,045 Katrs (Paka ir 100) (Ieskaitot PVN)

Murata 3.6nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Izvēlēties iepakojuma veidu

€ 3,70

€ 0,037 Katrs (Paka ir 100) (bez PVN)

€ 4,48

€ 0,045 Katrs (Paka ir 100) (Ieskaitot PVN)

Murata 3.6nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
100 - 400€ 0,037€ 3,70
500 - 900€ 0,025€ 2,50
1000 - 1900€ 0,023€ 2,30
2000 - 3900€ 0,022€ 2,20
4000+€ 0,018€ 1,80

Tehniskie dokumenti

Specifikācija

Brand

Murata

Capacitance

3.6nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Produkta apraksts

Murata GRM 0603 C0G Dielectric (210pF -100nF)

Murata GRM series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.
The GRM monolithic chip capacitors are suitable for use on diode snubber circuits or for switching power supplies.use for primary or secondary coupling for DC-DC converters. These GRM Series capacitors can be used on line filters and ringer detectors for telephones, modems and facsimiles.