CSTLF3M58G55-B0, Ceramic Resonator, 3.58MHz Fundamental 30pF, 3-Pin, 8 x 3 x 5.5mm
Tehniskie dokumenti
Specifikācija
Brand
MurataResonance Frequency
3.58MHz
Frequency Tolerance
±0.5%
Mode of Oscillation
Fundamental
Load Capacitance
30pF, 33pF, 39pF
Frequency Stability
±0.2%
Mounting Type
Through Hole
Pin Count
3
Dimensions
8 x 3 x 5.5mm
Height
5.5mm
Length
8mm
Maximum Operating Temperature
80°C
Width_SC_PC
3mm
Minimum Operating Temperature
-20°C
P.O.A.
Katrs (Paka ir 10) (bez PVN)
10
P.O.A.
Katrs (Paka ir 10) (bez PVN)
10
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
MurataResonance Frequency
3.58MHz
Frequency Tolerance
±0.5%
Mode of Oscillation
Fundamental
Load Capacitance
30pF, 33pF, 39pF
Frequency Stability
±0.2%
Mounting Type
Through Hole
Pin Count
3
Dimensions
8 x 3 x 5.5mm
Height
5.5mm
Length
8mm
Maximum Operating Temperature
80°C
Width_SC_PC
3mm
Minimum Operating Temperature
-20°C