Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 470Ω impedance at 100 MHz, 550Ω impedance at

RS noliktavas nr.: 792-6252PRažotājs: MurataRažotāja kods: BLM18EG471SN1D
brand-logo
Skatīt visu Ferīta filtri

Tehniskie dokumenti

Specifikācija

Brand

Murata

Package Type

0603 (1608M)

Impedance at 100 MHz

470Ω

Impedance at 1 GHz

550Ω

Current Rating

500mA

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum DC Resistance

210mΩ

Application

EMI Suppression Filter, GHz Band General Use (Low DC Resistance Type)

Series

BLM18EG

Material

Ferrite

Izcelsmes valsts

Japan

Produkta apraksts

SMD 0603 Ferrite Filters- BLM18EG/GG/HB/HD/HE/HG/HK Series

BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.

This series of ferrite beads are designed for general use applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 2,72

€ 0,109 Katrs (tiek piegadats Rulli) (bez PVN)

€ 3,29

€ 0,132 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 470Ω impedance at 100 MHz, 550Ω impedance at
Izvēlēties iepakojuma veidu

€ 2,72

€ 0,109 Katrs (tiek piegadats Rulli) (bez PVN)

€ 3,29

€ 0,132 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 470Ω impedance at 100 MHz, 550Ω impedance at
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Murata

Package Type

0603 (1608M)

Impedance at 100 MHz

470Ω

Impedance at 1 GHz

550Ω

Current Rating

500mA

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum DC Resistance

210mΩ

Application

EMI Suppression Filter, GHz Band General Use (Low DC Resistance Type)

Series

BLM18EG

Material

Ferrite

Izcelsmes valsts

Japan

Produkta apraksts

SMD 0603 Ferrite Filters- BLM18EG/GG/HB/HD/HE/HG/HK Series

BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.

This series of ferrite beads are designed for general use applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more