Technical Document
Specifications
Output Voltage
9V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
111mA
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Length
11.48mm
Depth
10mm
Series
NME
Maximum Temperature
+70°C
Minimum Temperature
0°C
Country of Origin
China
€ 5.30
€ 5.30 Each (Exc. Vat)
€ 6.41
€ 6.41 Each (inc. VAT)
Standard
1
€ 5.30
€ 5.30 Each (Exc. Vat)
€ 6.41
€ 6.41 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 5.30 |
5 - 9 | € 5.00 |
10 - 24 | € 4.75 |
25 - 49 | € 4.50 |
50+ | € 4.25 |
Technical Document
Specifications
Output Voltage
9V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
111mA
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Length
11.48mm
Depth
10mm
Series
NME
Maximum Temperature
+70°C
Minimum Temperature
0°C
Country of Origin
China