Technical Document
Specifications
Number Of Digits
3.5
Display Type
LCD
Cutout Height
21.3mm
Cutout Width
34mm
Depth
10.8mm
Meter Accuracy
±1 Count
Analogue Effect
Digits Only
Minimum Temperature
0°C
Maximum Temperature
+50°C
Product details
LCD 5.5 to 19mm Digit Height
All have an operating temperature range of 0 to 50°C unless specified otherwise.
Stock information temporarily unavailable.
Price on Asking
Murata Power Solutions Digital Panel Voltmeter, LCD Display 3.5-Digits ±1 Count
1
Price on Asking
Murata Power Solutions Digital Panel Voltmeter, LCD Display 3.5-Digits ±1 Count
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Number Of Digits
3.5
Display Type
LCD
Cutout Height
21.3mm
Cutout Width
34mm
Depth
10.8mm
Meter Accuracy
±1 Count
Analogue Effect
Digits Only
Minimum Temperature
0°C
Maximum Temperature
+50°C
Product details
LCD 5.5 to 19mm Digit Height
All have an operating temperature range of 0 to 50°C unless specified otherwise.