Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 4
Isolation Voltage
3kV dc
Width
6mm
Depth
10mm
Length
19.5mm
Series
CRV1
Load Regulation
Maximum of 14%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
70%
Standards Met
UL 94 V-0
Country of Origin
China
Product details
Murata CRV Series Isolated DC-DC Converter
Murata CRV series of industrial temperature range DC-DC converters are the industry standard for integrated power systems. The CRV series are primarily designed for use withhin local supplies on control systam boards, with the added benefit of 3kV dc galvanic isolation. The series are available available in both single & dual SIP package pinout.
Features and Benefits
Fully encapsulated with toroidal magnetics.
Industry standard pinout.
No external components required.
3kV dc isolation.
Murata Power Solutions - 0.75W to 15W
€ 2.15
€ 2.15 Each (Exc. Vat)
€ 2.60
€ 2.60 Each (inc. VAT)
1
€ 2.15
€ 2.15 Each (Exc. Vat)
€ 2.60
€ 2.60 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 4
Isolation Voltage
3kV dc
Width
6mm
Depth
10mm
Length
19.5mm
Series
CRV1
Load Regulation
Maximum of 14%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
70%
Standards Met
UL 94 V-0
Country of Origin
China
Product details
Murata CRV Series Isolated DC-DC Converter
Murata CRV series of industrial temperature range DC-DC converters are the industry standard for integrated power systems. The CRV series are primarily designed for use withhin local supplies on control systam boards, with the added benefit of 3kV dc galvanic isolation. The series are available available in both single & dual SIP package pinout.
Features and Benefits
Fully encapsulated with toroidal magnetics.
Industry standard pinout.
No external components required.
3kV dc isolation.