Tehniskie dokumenti
Specifikācija
Inductance
68 μH
Maximum dc Current
9A
Package/Case
2720
Length
27mm
Depth
19.5mm
Height
20mm
Dimensions
27 x 19.5 x 20mm
Shielded
No
Tolerance
±15%
Maximum DC Resistance
17mΩ
Series
6000B
Maximum Self Resonant Frequency
6.07MHz
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Produkta apraksts
6000B Series Wire Wound Chokes
Murata Non Standard SMT Inductors (Chokes)
€ 3,30
€ 3,30 Katrs (bez PVN)
€ 3,99
€ 3,99 Katrs (Ieskaitot PVN)
Standarts
1
€ 3,30
€ 3,30 Katrs (bez PVN)
€ 3,99
€ 3,99 Katrs (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
Standarts
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Inductance
68 μH
Maximum dc Current
9A
Package/Case
2720
Length
27mm
Depth
19.5mm
Height
20mm
Dimensions
27 x 19.5 x 20mm
Shielded
No
Tolerance
±15%
Maximum DC Resistance
17mΩ
Series
6000B
Maximum Self Resonant Frequency
6.07MHz
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Produkta apraksts


