Murata Power Solutions PCB Mount Pulse Transformer 1:1 Turns Ratio, 3mH Prim. Inductance, 1.4Ω Prim. Resistance

RS noliktavas nr.: 106-8558Ražotājs: Murata Power SolutionsRažotāja kods: 1002C
brand-logo
Skatīt visu Pulse Transformers

Tehniskie dokumenti

Specifikācija

Primary Inductance

3mH

Primary DC Resistance

1.4Ω

Secondary DC Resistance

1.7Ω

Turns Ratio

1:1

Mounting Type

PCB Mount

Leakage Inductance

9µH

Length

15.06mm

Width

15.06mm

Maximum Temperature

+70°C

Minimum Temperature

0°C

Izcelsmes valsts

China

Produkta apraksts

Murata Pulse Transformers, 1000 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 153,00

€ 5,10 Katrs (Tubina ir 30) (bez PVN)

€ 185,13

€ 6,171 Katrs (Tubina ir 30) (Ieskaitot PVN)

Murata Power Solutions PCB Mount Pulse Transformer 1:1 Turns Ratio, 3mH Prim. Inductance, 1.4Ω Prim. Resistance

€ 153,00

€ 5,10 Katrs (Tubina ir 30) (bez PVN)

€ 185,13

€ 6,171 Katrs (Tubina ir 30) (Ieskaitot PVN)

Murata Power Solutions PCB Mount Pulse Transformer 1:1 Turns Ratio, 3mH Prim. Inductance, 1.4Ω Prim. Resistance
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Primary Inductance

3mH

Primary DC Resistance

1.4Ω

Secondary DC Resistance

1.7Ω

Turns Ratio

1:1

Mounting Type

PCB Mount

Leakage Inductance

9µH

Length

15.06mm

Width

15.06mm

Maximum Temperature

+70°C

Minimum Temperature

0°C

Izcelsmes valsts

China

Produkta apraksts

Murata Pulse Transformers, 1000 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more