Technical Document
Specifications
Brand
MulticoreWire Diameter
1.2mm
Model Number
Hydro-x
Percent Lead
40%
Product Form
Wire
Melting Point
183 → 188°C
Percent Tin
60%
Flux Type
Halogen Free
Product Weight
250g
Flux Content Percent
2%
Country of Origin
Malaysia
Product details
Water-Soluble Flux Solder
Contains flux which can be washed off using water, avoiding the need for CFC-based neutralisers.
3 cores of Hydro-X water soluble flux
Standards
Conforms to BS219.
€ 72.00
€ 72.00 Each (Exc. Vat)
€ 87.12
€ 87.12 Each (inc. VAT)
1
€ 72.00
€ 72.00 Each (Exc. Vat)
€ 87.12
€ 87.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 72.00 |
10 - 19 | € 69.00 |
20 - 49 | € 67.00 |
50+ | € 61.00 |
Technical Document
Specifications
Brand
MulticoreWire Diameter
1.2mm
Model Number
Hydro-x
Percent Lead
40%
Product Form
Wire
Melting Point
183 → 188°C
Percent Tin
60%
Flux Type
Halogen Free
Product Weight
250g
Flux Content Percent
2%
Country of Origin
Malaysia
Product details
Water-Soluble Flux Solder
Contains flux which can be washed off using water, avoiding the need for CFC-based neutralisers.
3 cores of Hydro-X water soluble flux
Standards
Conforms to BS219.