Staubli Test lead, 30A, 30 V ac, 60 V dc, Red, 1.5m Lead Length

RS noliktavas nr.: 150-0062Ražotājs: Multi ContactRažotāja kods: 7291150-22
brand-logo
Skatīt visu Testa vadi

Tehniskie dokumenti

Specifikācija

Lead Length

1.5m

Current Rating

30A

Colour

Red

Voltage Rating

30 V ac, 60 V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass, Copper Alloy

Insulation Material

Silicone

Minimum Operating Temperature

-50°C

Operating Temperature Range

-50 → +300 °C

Maximum Operating Temperature

+300°C

Izcelsmes valsts

Denmark

Produkta apraksts

Silicon, 34 A

Jūs varētu interesēt
Staubli, 32A, 600V, Red, 2m Lead Length
€ 29,20Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Staubli Test lead, 30A, 30 V ac, 60 V dc, Red, 1.5m Lead Length

P.O.A.

Staubli Test lead, 30A, 30 V ac, 60 V dc, Red, 1.5m Lead Length
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt
Staubli, 32A, 600V, Red, 2m Lead Length
€ 29,20Katrs (bez PVN)

Tehniskie dokumenti

Specifikācija

Lead Length

1.5m

Current Rating

30A

Colour

Red

Voltage Rating

30 V ac, 60 V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass, Copper Alloy

Insulation Material

Silicone

Minimum Operating Temperature

-50°C

Operating Temperature Range

-50 → +300 °C

Maximum Operating Temperature

+300°C

Izcelsmes valsts

Denmark

Produkta apraksts

Silicon, 34 A

Jūs varētu interesēt
Staubli, 32A, 600V, Red, 2m Lead Length
€ 29,20Katrs (bez PVN)