MPS MP2632BGR-P, Battery Charger IC, 4.65 → 6 V, 3A 26-Pin, QFN-26

RS noliktavas nr.: 337-610Ražotājs: MPSRažotāja kods: MP2632BGR-P
brand-logo
Skatīt visu Battery Management

Tehniskie dokumenti

Specifikācija

Brand

MPS

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

QFN-26

IC Type

Battery Charge Controller IC

Pin Count

26

Typical Operating Supply Voltage

4.65 → 6 V

Maximum Output Current

3A

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 17,50

€ 3,50 Katrs (tiek piegadats Lente) (bez PVN)

€ 21,18

€ 4,235 Katrs (tiek piegadats Lente) (Ieskaitot PVN)

MPS MP2632BGR-P, Battery Charger IC, 4.65 → 6 V, 3A 26-Pin, QFN-26

€ 17,50

€ 3,50 Katrs (tiek piegadats Lente) (bez PVN)

€ 21,18

€ 4,235 Katrs (tiek piegadats Lente) (Ieskaitot PVN)

MPS MP2632BGR-P, Battery Charger IC, 4.65 → 6 V, 3A 26-Pin, QFN-26
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Lente
5 - 45€ 3,50€ 17,50
50 - 95€ 3,35€ 16,75
100+€ 3,10€ 15,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

MPS

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

QFN-26

IC Type

Battery Charge Controller IC

Pin Count

26

Typical Operating Supply Voltage

4.65 → 6 V

Maximum Output Current

3A

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more