Molex 95501 Series Female RJ45 Connector, Through Hole, Cat3 Right Angle 1 Port 8P8C -Way

RS noliktavas nr.: 170-7051Ražotājs: MolexRažotāja kods: 95501-2881
brand-logo
Skatīt visu Ethernet savienotāji

Tehniskie dokumenti

Specifikācija

Brand

Molex

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat3

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

8P8C

Connector Type

RJ45

Shield Type

Unshielded

Orientation

Right Angle

Length

15.24mm

Width

18.1mm

Depth

18.1mm

Series

95501

Series Number

95501

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Izcelsmes valsts

China

Produkta apraksts

Molex Cat3 Modular Jack Connectors - 95501 Series

95501 Cat3 modular jack connectors designed for use with modular plugs according to FFC part 68 and IEC 60603-7. These Cat3 modular jacks have a low profile space saving design of 11.50 mm for tight board stacking and are right angle through hole or SMT mount. The housings of these modular jacks are made from high temperature thermoplastic making them reflow solder capable. Versions of these connectors are available with PCB retention pegs which help position and hold the connector in place. These cat3 modular jack connectors are designed to be used with PCBs with a 1.57mm thickness and are available with a range of circuit sizes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 1 078,31

€ 0,778 Each (In a Tray of 1386) (bez PVN)

€ 1 304,75

€ 0,941 Each (In a Tray of 1386) (Ieskaitot PVN)

Molex 95501 Series Female RJ45 Connector, Through Hole, Cat3 Right Angle 1 Port 8P8C -Way

€ 1 078,31

€ 0,778 Each (In a Tray of 1386) (bez PVN)

€ 1 304,75

€ 0,941 Each (In a Tray of 1386) (Ieskaitot PVN)

Molex 95501 Series Female RJ45 Connector, Through Hole, Cat3 Right Angle 1 Port 8P8C -Way
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Molex

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat3

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

8P8C

Connector Type

RJ45

Shield Type

Unshielded

Orientation

Right Angle

Length

15.24mm

Width

18.1mm

Depth

18.1mm

Series

95501

Series Number

95501

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Izcelsmes valsts

China

Produkta apraksts

Molex Cat3 Modular Jack Connectors - 95501 Series

95501 Cat3 modular jack connectors designed for use with modular plugs according to FFC part 68 and IEC 60603-7. These Cat3 modular jacks have a low profile space saving design of 11.50 mm for tight board stacking and are right angle through hole or SMT mount. The housings of these modular jacks are made from high temperature thermoplastic making them reflow solder capable. Versions of these connectors are available with PCB retention pegs which help position and hold the connector in place. These cat3 modular jack connectors are designed to be used with PCBs with a 1.57mm thickness and are available with a range of circuit sizes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more