Molex 10-Way IDC Connector Socket for Cable Mount, 2-Row

RS noliktavas nr.: 670-2339Ražotājs: MolexRažotāja kods: 90327-3364
brand-logo
Skatīt visu IDC savienotāji

Tehniskie dokumenti

Specifikācija

Brand

Molex

Number Of Contacts

10

Number Of Rows

2

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1.2A

Contact Plating

Gold over Nickel

Series

PICOFLEX

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

250.0 V ac

Housing Material

PET

Contact Material

Phosphor Bronze

Izcelsmes valsts

Ireland

Produkta apraksts

IDT Housings

Approvals

UL (E29179); CSA (LR19980-181)

1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series

The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 7,25

€ 1,45 Katrs (Paka ir 5) (bez PVN)

€ 8,77

€ 1,754 Katrs (Paka ir 5) (Ieskaitot PVN)

Molex 10-Way IDC Connector Socket for Cable Mount, 2-Row

€ 7,25

€ 1,45 Katrs (Paka ir 5) (bez PVN)

€ 8,77

€ 1,754 Katrs (Paka ir 5) (Ieskaitot PVN)

Molex 10-Way IDC Connector Socket for Cable Mount, 2-Row
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Molex

Number Of Contacts

10

Number Of Rows

2

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1.2A

Contact Plating

Gold over Nickel

Series

PICOFLEX

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

250.0 V ac

Housing Material

PET

Contact Material

Phosphor Bronze

Izcelsmes valsts

Ireland

Produkta apraksts

IDT Housings

Approvals

UL (E29179); CSA (LR19980-181)

1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series

The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more