Tehniskie dokumenti
Specifikācija
Brand
MolexNumber Of Contacts
30
Contact Material
Phosphor Bronze
Pitch
0.5mm
Termination Type
ZIF Bottom Contact
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V
Series
Easy-On
Series Number
54132
Number Of Rows
1
Contact Plating
Silver
Termination Method
Solder
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
€ 18,00
€ 1,80 Katrs (Paka ir 10) (bez PVN)
€ 21,78
€ 2,178 Katrs (Paka ir 10) (Ieskaitot PVN)
Standarts
10
€ 18,00
€ 1,80 Katrs (Paka ir 10) (bez PVN)
€ 21,78
€ 2,178 Katrs (Paka ir 10) (Ieskaitot PVN)
Standarts
10
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
MolexNumber Of Contacts
30
Contact Material
Phosphor Bronze
Pitch
0.5mm
Termination Type
ZIF Bottom Contact
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V
Series
Easy-On
Series Number
54132
Number Of Rows
1
Contact Plating
Silver
Termination Method
Solder
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C