Tehniskie dokumenti
Specifikācija
Brand
MolexSeries
PICOBLADE
Pitch
1.25mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Tin
Contact Material
Phosphor Bronze
Series Number
53047
Current Rating
1A
Voltage Rating
125.0 V
Izcelsmes valsts
Japan
Produkta apraksts
Molex 1.25 mm PicoBlade PCB and SMT Header Connectors - 53047, 53048, 53261 and 53398 Series
PicoBlade PCB through hole and SMT mount header connectors with a compact design and a 1.25 mm pitch. These PicoBlade headers form part of a wire to board interconnection system that offers PCB space savings of up to 45% compared to 2.00 mm wire to board systems. The PicoBlade connector system is also able to provide the same 1 A current as similar 2.00 mm pitch connector systems. The housings of these PicoBlade headers have locking windows which engage with two latching ramps in the crimp housing to produce a friction locking mechanism. This friction lock provides a secure mating connection and prevents accidental unmating caused by mishandling or vibration. The SMT PicoBlade headers feature solder tabs that provide a secure retention on the PCB and act as a strain relief for the SMT solder tails. This feature also helps prevent solder joints form cracking due to mishandling. These 1.25 mm PicoBlade PCB and SMT headers are available in vertical and right angle mounting configurations.
1.25mm Wire to Board - Molex PicoBlade™
€ 2,00
€ 0,399 Katrs (Paka ir 5) (bez PVN)
€ 2,42
€ 0,483 Katrs (Paka ir 5) (Ieskaitot PVN)
Standarts
5
€ 2,00
€ 0,399 Katrs (Paka ir 5) (bez PVN)
€ 2,42
€ 0,483 Katrs (Paka ir 5) (Ieskaitot PVN)
Standarts
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
5 - 120 | € 0,399 | € 2,00 |
125 - 495 | € 0,241 | € 1,20 |
500 - 2495 | € 0,215 | € 1,08 |
2500 - 4995 | € 0,184 | € 0,92 |
5000+ | € 0,174 | € 0,87 |
Tehniskie dokumenti
Specifikācija
Brand
MolexSeries
PICOBLADE
Pitch
1.25mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Tin
Contact Material
Phosphor Bronze
Series Number
53047
Current Rating
1A
Voltage Rating
125.0 V
Izcelsmes valsts
Japan
Produkta apraksts
Molex 1.25 mm PicoBlade PCB and SMT Header Connectors - 53047, 53048, 53261 and 53398 Series
PicoBlade PCB through hole and SMT mount header connectors with a compact design and a 1.25 mm pitch. These PicoBlade headers form part of a wire to board interconnection system that offers PCB space savings of up to 45% compared to 2.00 mm wire to board systems. The PicoBlade connector system is also able to provide the same 1 A current as similar 2.00 mm pitch connector systems. The housings of these PicoBlade headers have locking windows which engage with two latching ramps in the crimp housing to produce a friction locking mechanism. This friction lock provides a secure mating connection and prevents accidental unmating caused by mishandling or vibration. The SMT PicoBlade headers feature solder tabs that provide a secure retention on the PCB and act as a strain relief for the SMT solder tails. This feature also helps prevent solder joints form cracking due to mishandling. These 1.25 mm PicoBlade PCB and SMT headers are available in vertical and right angle mounting configurations.