Molex, Easy-On, 52045 1.25mm Pitch 7 Way Straight Female FPC Connector, Vertical Contact

RS noliktavas nr.: 688-3211Ražotājs: MolexRažotāja kods: 52045-0745
brand-logo
Skatīt visu FPC savienotāji

Tehniskie dokumenti

Specifikācija

Brand

Molex

Number Of Contacts

7

Contact Material

Phosphor Bronze

Pitch

1.25mm

Mounting Type

Through Hole

Gender

Female

Termination Type

Vertical Contact

Body Orientation

Straight

Current Rating

1A

Voltage Rating

200 V

Series

Easy-On

Series Number

52045

Number Of Rows

1

Termination Method

Solder

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Housing Material

PET

Izcelsmes valsts

Malaysia

Produkta apraksts

FFC/FPC Connectors, 52045 Series

Direct Wire to Board connector for FFC with Non-ZIF.

1.25mm FFC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1,72

€ 0,343 Katrs (Paka ir 5) (bez PVN)

€ 2,08

€ 0,415 Katrs (Paka ir 5) (Ieskaitot PVN)

Molex, Easy-On, 52045 1.25mm Pitch 7 Way Straight Female FPC Connector, Vertical Contact
Izvēlēties iepakojuma veidu

€ 1,72

€ 0,343 Katrs (Paka ir 5) (bez PVN)

€ 2,08

€ 0,415 Katrs (Paka ir 5) (Ieskaitot PVN)

Molex, Easy-On, 52045 1.25mm Pitch 7 Way Straight Female FPC Connector, Vertical Contact

Noliktavas stāvoklis patreiz nav pieejams

Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Molex

Number Of Contacts

7

Contact Material

Phosphor Bronze

Pitch

1.25mm

Mounting Type

Through Hole

Gender

Female

Termination Type

Vertical Contact

Body Orientation

Straight

Current Rating

1A

Voltage Rating

200 V

Series

Easy-On

Series Number

52045

Number Of Rows

1

Termination Method

Solder

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Housing Material

PET

Izcelsmes valsts

Malaysia

Produkta apraksts

FFC/FPC Connectors, 52045 Series

Direct Wire to Board connector for FFC with Non-ZIF.

1.25mm FFC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more