Molex, MicroClasp Female Connector Housing, 2mm Pitch, 8 Way, 2 Row

RS noliktavas nr.: 406-489Ražotājs: MolexRažotāja kods: 51353-0800
brand-logo
Skatīt visu Vadu korpusi un spraudņi

Tehniskie dokumenti

Specifikācija

Brand

Molex

Number Of Contacts

8

Number Of Rows

2

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

MICROCLASP

For Use With

MicroClasp Wire-to-Board Receptacle

Body Orientation

Straight

Length

11.4mm

Width

11.5mm

Housing Material

Nylon

Izcelsmes valsts

Japan

Produkta apraksts

Double Row Receptacle Housing

A range of 2.00 mm Pitch MicroClasp Wire-to-Board Positive Lock, Dual Row Receptacle Housings.
For MicroClasp Crimp Terminal Contacts see typical stock number 720-6606 .
For mating MicroClasp Headers see typical stock number 406-439 .

Approvals

UL 94V-0

2.0mm Wire to Board - Molex MicroClasp™ Range

MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 2,83

€ 0,283 Katrs (Paka ir 10) (bez PVN)

€ 3,42

€ 0,342 Katrs (Paka ir 10) (Ieskaitot PVN)

Molex, MicroClasp Female Connector Housing, 2mm Pitch, 8 Way, 2 Row
Izvēlēties iepakojuma veidu

€ 2,83

€ 0,283 Katrs (Paka ir 10) (bez PVN)

€ 3,42

€ 0,342 Katrs (Paka ir 10) (Ieskaitot PVN)

Molex, MicroClasp Female Connector Housing, 2mm Pitch, 8 Way, 2 Row
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Molex

Number Of Contacts

8

Number Of Rows

2

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

MICROCLASP

For Use With

MicroClasp Wire-to-Board Receptacle

Body Orientation

Straight

Length

11.4mm

Width

11.5mm

Housing Material

Nylon

Izcelsmes valsts

Japan

Produkta apraksts

Double Row Receptacle Housing

A range of 2.00 mm Pitch MicroClasp Wire-to-Board Positive Lock, Dual Row Receptacle Housings.
For MicroClasp Crimp Terminal Contacts see typical stock number 720-6606 .
For mating MicroClasp Headers see typical stock number 406-439 .

Approvals

UL 94V-0

2.0mm Wire to Board - Molex MicroClasp™ Range

MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more