Technical Document
Specifications
Brand
MolexNumber Of Contacts
18
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Termination Type
Bottom
Body Orientation
Right Angle
Series
51296
Series Number
51296-1833
Country of Origin
Japan
€ 4,000.00
€ 4,000.00 1 Reel of 3000 (Exc. Vat)
€ 4,840.00
€ 4,840.00 1 Reel of 3000 (inc. VAT)
51296, 51296-1833 0.5mm Pitch 18 Way Right Angle FPC Connector, Bottom
1
€ 4,000.00
€ 4,000.00 1 Reel of 3000 (Exc. Vat)
€ 4,840.00
€ 4,840.00 1 Reel of 3000 (inc. VAT)
51296, 51296-1833 0.5mm Pitch 18 Way Right Angle FPC Connector, Bottom
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
18
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Termination Type
Bottom
Body Orientation
Right Angle
Series
51296
Series Number
51296-1833
Country of Origin
Japan