Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityNumber Of Contacts
25
Contact Material
Phosphor Bronze
Pitch
0.3mm
Mounting Type
Surface Mount
Termination Type
Bottom
Body Orientation
Right Angle
Series
503566
Series Number
503566-2502
Izcelsmes valsts
Japan
Noliktavas stāvoklis patreiz nav pieejams
€ 8 640,00
€ 8 640,00 1 rullis no 6000 (bez PVN)
€ 10 454,40
€ 10 454,40 1 rullis no 6000 (Ieskaitot PVN)
TE Connectivity, 503566, 503566-2502 0.3mm Pitch 25 Way Right Angle FPC Connector, Bottom
1
€ 8 640,00
€ 8 640,00 1 rullis no 6000 (bez PVN)
€ 10 454,40
€ 10 454,40 1 rullis no 6000 (Ieskaitot PVN)
TE Connectivity, 503566, 503566-2502 0.3mm Pitch 25 Way Right Angle FPC Connector, Bottom
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityNumber Of Contacts
25
Contact Material
Phosphor Bronze
Pitch
0.3mm
Mounting Type
Surface Mount
Termination Type
Bottom
Body Orientation
Right Angle
Series
503566
Series Number
503566-2502
Izcelsmes valsts
Japan