Molex Surface Mount PCB Socket, 3-Contact, 1-Row, 1.5mm Pitch

RS noliktavas nr.: 243-6894PRažotājs: MolexRažotāja kods: 502584-0360
brand-logo
Skatīt visu Spiesto plašu ligzdas

Tehniskie dokumenti

Specifikācija

Brand

Molex

Number Of Contacts

3

Number Of Rows

1

Pitch

1.5mm

Type

Wire to Board

Mounting Type

Surface Mount

Izcelsmes valsts

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 44,20

€ 0,884 Katrs (tiek piegadats Rulli) (bez PVN)

€ 53,48

€ 1,07 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

Molex Surface Mount PCB Socket, 3-Contact, 1-Row, 1.5mm Pitch
Izvēlēties iepakojuma veidu

€ 44,20

€ 0,884 Katrs (tiek piegadats Rulli) (bez PVN)

€ 53,48

€ 1,07 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

Molex Surface Mount PCB Socket, 3-Contact, 1-Row, 1.5mm Pitch
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Rullis
50 - 90€ 0,884€ 8,84
100 - 190€ 0,796€ 7,96
200+€ 0,703€ 7,03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Molex

Number Of Contacts

3

Number Of Rows

1

Pitch

1.5mm

Type

Wire to Board

Mounting Type

Surface Mount

Izcelsmes valsts

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more