Tehniskie dokumenti
Specifikācija
Brand
MolexGender
Female
For Use With
Sabre Connector Housing
Series
SABRE
Minimum Wire Size mm²
0.8mm²
Minimum Wire Size (mm²)
0.8mm²
Termination Method
Crimp
Maximum Wire Size mm²
2mm²
Maximum Wire Size (mm²)
2mm²
Minimum Wire Size AWG
16AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size AWG
14AWG
Contact Material
Brass
Maximum Wire Size (AWG)
14AWG
Series Number
43375
Maximum Contact Resistance
10mΩ
Maximum Current
18A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+75°C
Izcelsmes valsts
United States
Produkta apraksts
Sabre Contacts & Tooling
Standards
UL E29179 and UL1950 ; CSA LR19980
Molex Sabre Series
€ 118,00
€ 0,118 Katrs (tiek piegadats Rulli) (bez PVN)
€ 142,78
€ 0,143 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)
Industriālais iepakojums (Rullis)
1000
€ 118,00
€ 0,118 Katrs (tiek piegadats Rulli) (bez PVN)
€ 142,78
€ 0,143 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)
Industriālais iepakojums (Rullis)
1000
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Rullis |
---|---|---|
1000 - 2900 | € 0,118 | € 11,80 |
3000 - 7400 | € 0,109 | € 10,90 |
7500 - 14900 | € 0,102 | € 10,20 |
15000+ | € 0,095 | € 9,50 |
Tehniskie dokumenti
Specifikācija
Brand
MolexGender
Female
For Use With
Sabre Connector Housing
Series
SABRE
Minimum Wire Size mm²
0.8mm²
Minimum Wire Size (mm²)
0.8mm²
Termination Method
Crimp
Maximum Wire Size mm²
2mm²
Maximum Wire Size (mm²)
2mm²
Minimum Wire Size AWG
16AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size AWG
14AWG
Contact Material
Brass
Maximum Wire Size (AWG)
14AWG
Series Number
43375
Maximum Contact Resistance
10mΩ
Maximum Current
18A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+75°C
Izcelsmes valsts
United States
Produkta apraksts
Sabre Contacts & Tooling
Standards
UL E29179 and UL1950 ; CSA LR19980