Technical Document
Specifications
Brand
MolexGender
Female
For Use With
30067 Mini-Fit TPA, 42474 Mini-Fit BMI Panel Mount, 5557 Mini-Fit Jr. Receptacle Housing
Series
5556
Termination Method
Compression, Crimp
Contact Plating
Tin
Maximum Wire Size AWG
16AWG
Contact Material
Phosphor Bronze
Series Number
5556
Maximum Contact Resistance
10mΩ
Maximum Current
9A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
China
€ 11.55
€ 0.231 Each (In a Pack of 50) (Exc. Vat)
€ 13.98
€ 0.28 Each (In a Pack of 50) (inc. VAT)
Standard
50
€ 11.55
€ 0.231 Each (In a Pack of 50) (Exc. Vat)
€ 13.98
€ 0.28 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
Standard
50
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 50 - 200 | € 0.231 | € 11.55 |
| 250 - 450 | € 0.193 | € 9.65 |
| 500 - 2450 | € 0.186 | € 9.30 |
| 2500 - 4950 | € 0.177 | € 8.85 |
| 5000+ | € 0.17 | € 8.50 |
Technical Document
Specifications
Brand
MolexGender
Female
For Use With
30067 Mini-Fit TPA, 42474 Mini-Fit BMI Panel Mount, 5557 Mini-Fit Jr. Receptacle Housing
Series
5556
Termination Method
Compression, Crimp
Contact Plating
Tin
Maximum Wire Size AWG
16AWG
Contact Material
Phosphor Bronze
Series Number
5556
Maximum Contact Resistance
10mΩ
Maximum Current
9A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
China


