Tehniskie dokumenti
Specifikācija
Brand
MolexGender
Male
For Use With
5559 Mini-Fit Jr. Plug Housings, 30068 Mini-Fit TPA Plug Housings, 42475 Mini-Fit BMI Plug Housings
Series
MINI-FIT
Termination Method
Compression, Crimp
Minimum Wire Size AWG
28AWG
Contact Plating
Tin
Maximum Wire Size AWG
22AWG
Contact Material
Brass
Series Number
5558
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105 °C, +80°C
Izcelsmes valsts
United States
€ 252,00
€ 0,042 Katrs (Rulli ir 6000) (bez PVN)
€ 304,92
€ 0,051 Katrs (Rulli ir 6000) (Ieskaitot PVN)
6000
€ 252,00
€ 0,042 Katrs (Rulli ir 6000) (bez PVN)
€ 304,92
€ 0,051 Katrs (Rulli ir 6000) (Ieskaitot PVN)
6000
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Rullis |
---|---|---|
6000 - 6000 | € 0,042 | € 252,00 |
12000 - 12000 | € 0,041 | € 246,00 |
18000 - 18000 | € 0,039 | € 234,00 |
24000 - 24000 | € 0,036 | € 216,00 |
30000+ | € 0,033 | € 198,00 |
Tehniskie dokumenti
Specifikācija
Brand
MolexGender
Male
For Use With
5559 Mini-Fit Jr. Plug Housings, 30068 Mini-Fit TPA Plug Housings, 42475 Mini-Fit BMI Plug Housings
Series
MINI-FIT
Termination Method
Compression, Crimp
Minimum Wire Size AWG
28AWG
Contact Plating
Tin
Maximum Wire Size AWG
22AWG
Contact Material
Brass
Series Number
5558
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105 °C, +80°C
Izcelsmes valsts
United States