Molex, MXP120 Automotive Connector Socket Black 3 Way, Crimp Termination 34900-3121

RS noliktavas nr.: 918-2038Ražotājs: MolexRažotāja kods: 34900-3121
brand-logo
Skatīt visu Autotransporta savienotāji

Tehniskie dokumenti

Specifikācija

Brand

Molex

Type

Automotive Connector

Number Of Contacts

3

Gender

Female

Number Of Rows

1

Current Rating

13A

Series

MXP120

Colour

Black

Termination Method

Crimp

Height

16.15mm

Width

20mm

Depth

30.4mm

Housing Material

Nylon

Series Number

34900

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Izcelsmes valsts

China

Produkta apraksts

Molex MXP120™ Sealed Receptacle Connectors

MXP120 range of high performance sealed wire to wire automotive connectors designed for use in harsh environments in the automotive and commercial vehicle manufacturing industry. These MXP120 automotive connectors have a space saving package that meets USCAR specifications and power requirements of up to 13.0A. With 1.20 mm terminals on a 4mm pitch the MXP120 sealed automotive connector system offers significant space savings compared to existing 1.5mm connection systems. The MXP120 connector system uses single wire seals (SWS) and robust perimeter seals giving them an IP68 rating and able to withstand high-pressure spray environments. The MXP120 receptacle housings are available with medium or long shrouds for 4 circuits and above and short shrouds for versions with fewer than 4 circuits. These shrouds ensure that the whole range of MXP120 receptacle connectors are scoop proof. Independent Secondary Locking (ISL) provides secure terminal positioning and helps to detect terminals that are only partially installed. To ensure secure mating is achieved the MXP120 receptacle connectors feature an integral locking latch with that makes an audible click when mating is achieved. Various keying options are also available to aid accurate alignment and mating (refer to manufactures datasheet on our website for details)
For suitable crimp terminals use TE Connectivity 1.2 LL SWS receptacle terminals.

Molex MXP120™ Sealed Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 4,33

€ 0,866 Katrs (Paka ir 5) (bez PVN)

€ 5,24

€ 1,048 Katrs (Paka ir 5) (Ieskaitot PVN)

Molex, MXP120 Automotive Connector Socket Black 3 Way, Crimp Termination 34900-3121

€ 4,33

€ 0,866 Katrs (Paka ir 5) (bez PVN)

€ 5,24

€ 1,048 Katrs (Paka ir 5) (Ieskaitot PVN)

Molex, MXP120 Automotive Connector Socket Black 3 Way, Crimp Termination 34900-3121
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
5 - 20€ 0,866€ 4,33
25 - 95€ 0,841€ 4,20
100+€ 0,805€ 4,02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Molex

Type

Automotive Connector

Number Of Contacts

3

Gender

Female

Number Of Rows

1

Current Rating

13A

Series

MXP120

Colour

Black

Termination Method

Crimp

Height

16.15mm

Width

20mm

Depth

30.4mm

Housing Material

Nylon

Series Number

34900

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Izcelsmes valsts

China

Produkta apraksts

Molex MXP120™ Sealed Receptacle Connectors

MXP120 range of high performance sealed wire to wire automotive connectors designed for use in harsh environments in the automotive and commercial vehicle manufacturing industry. These MXP120 automotive connectors have a space saving package that meets USCAR specifications and power requirements of up to 13.0A. With 1.20 mm terminals on a 4mm pitch the MXP120 sealed automotive connector system offers significant space savings compared to existing 1.5mm connection systems. The MXP120 connector system uses single wire seals (SWS) and robust perimeter seals giving them an IP68 rating and able to withstand high-pressure spray environments. The MXP120 receptacle housings are available with medium or long shrouds for 4 circuits and above and short shrouds for versions with fewer than 4 circuits. These shrouds ensure that the whole range of MXP120 receptacle connectors are scoop proof. Independent Secondary Locking (ISL) provides secure terminal positioning and helps to detect terminals that are only partially installed. To ensure secure mating is achieved the MXP120 receptacle connectors feature an integral locking latch with that makes an audible click when mating is achieved. Various keying options are also available to aid accurate alignment and mating (refer to manufactures datasheet on our website for details)
For suitable crimp terminals use TE Connectivity 1.2 LL SWS receptacle terminals.

Molex MXP120™ Sealed Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more