Technical Document
Specifications
Brand
MolexSeries
KK 396
Pitch
3.96mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
41791
Current Rating
7.0A
Voltage Rating
250.0 V
Country of Origin
Mexico
Product details
Vertical headers, 41791 Series
Mates with 2139; 3069; 6442 and 41695 Series housings and 2145 and 41815 Series PC Board connectors.
3.96mm Molex KK Range
€ 7.39
€ 0.739 Each (In a Pack of 10) (Exc. Vat)
€ 8.94
€ 0.894 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 7.39
€ 0.739 Each (In a Pack of 10) (Exc. Vat)
€ 8.94
€ 0.894 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexSeries
KK 396
Pitch
3.96mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
41791
Current Rating
7.0A
Voltage Rating
250.0 V
Country of Origin
Mexico
Product details
Vertical headers, 41791 Series
Mates with 2139; 3069; 6442 and 41695 Series housings and 2145 and 41815 Series PC Board connectors.