Molex Female KK 396 Female KK 396 Cable assembly, 150mm

RS noliktavas nr.: 255-8931Ražotājs: MolexRažotāja kods: 219664-1062
brand-logo
Skatīt visu Wire to Board Cables

Tehniskie dokumenti

Specifikācija

Brand

Molex

Series

KK 369

Connector 1

KK 396

Connector 2

KK 396

Series Number

219664

Connector 1 Gender

Female

Connector 2 Gender

Female

Pitch

3.96mm

Cable Length

150mm

Cable Type

Insulated

Contact Plating

Tin

Noliktavas stāvoklis patreiz nav pieejams

€ 6,30

€ 6,30 Katrs (bez PVN)

€ 7,62

€ 7,62 Katrs (Ieskaitot PVN)

Molex Female KK 396 Female KK 396 Cable assembly, 150mm

€ 6,30

€ 6,30 Katrs (bez PVN)

€ 7,62

€ 7,62 Katrs (Ieskaitot PVN)

Molex Female KK 396 Female KK 396 Cable assembly, 150mm
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Molex

Series

KK 369

Connector 1

KK 396

Connector 2

KK 396

Series Number

219664

Connector 1 Gender

Female

Connector 2 Gender

Female

Pitch

3.96mm

Cable Length

150mm

Cable Type

Insulated

Contact Plating

Tin