Molex, VersaKrimp Uninsulated Ring Terminal, M6 (1/4) Stud Size, 2.5mm² to 6mm² Wire Size

RS noliktavas nr.: 790-6999Ražotājs: MolexRažotāja kods: 19323-0014
brand-logo
Skatīt visu Spailes ar cilpu

Tehniskie dokumenti

Specifikācija

Brand

Molex

Series

VersaKrimp

Series Number

19323

Insulation

Uninsulated

Inner Ring Diameter

6.61mm

Outer Ring Diameter

13.46mm

Maximum Wire Size mm²

6mm²

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size AWG

9AWG

Minimum Wire Size AWG

13AWG

Stud Size

M6 (1/4)

Contact Material

Copper Alloy

Contact Plating

Tin

Thickness

1.02mm

Overall Length

17.4mm

Izcelsmes valsts

United States

Produkta apraksts

Molex VersaKrimp Uninsulated Crimp Ring Terminals

Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp is created with both the conductor and insulation which provides good vibration resistance. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 22,75

€ 0,455 Katrs (Paka ir 50) (bez PVN)

€ 27,53

€ 0,551 Katrs (Paka ir 50) (Ieskaitot PVN)

Molex, VersaKrimp Uninsulated Ring Terminal, M6 (1/4) Stud Size, 2.5mm² to 6mm² Wire Size

€ 22,75

€ 0,455 Katrs (Paka ir 50) (bez PVN)

€ 27,53

€ 0,551 Katrs (Paka ir 50) (Ieskaitot PVN)

Molex, VersaKrimp Uninsulated Ring Terminal, M6 (1/4) Stud Size, 2.5mm² to 6mm² Wire Size
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
50 - 200€ 0,455€ 22,75
250+€ 0,439€ 21,95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Molex

Series

VersaKrimp

Series Number

19323

Insulation

Uninsulated

Inner Ring Diameter

6.61mm

Outer Ring Diameter

13.46mm

Maximum Wire Size mm²

6mm²

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size AWG

9AWG

Minimum Wire Size AWG

13AWG

Stud Size

M6 (1/4)

Contact Material

Copper Alloy

Contact Plating

Tin

Thickness

1.02mm

Overall Length

17.4mm

Izcelsmes valsts

United States

Produkta apraksts

Molex VersaKrimp Uninsulated Crimp Ring Terminals

Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp is created with both the conductor and insulation which provides good vibration resistance. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt