Molex 146175-0001 Square WiFi Antenna with SMT Connector, WiFi (Dual Band)

RS noliktavas nr.: 218-2062Ražotājs: MolexRažotāja kods: 1461750001
brand-logo
Skatīt visu WiFi antenas

Tehniskie dokumenti

Specifikācija

Brand

Molex

RF Protocols

WiFi (Dual Band)

Internal/External

Internal

Antenna Physical Form

Square

Frequency Range

2.4 GHz, 5 GHz

Antenna Mounting Type

PCB

Connector Type

SMT

Gain

4.2dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Izcelsmes valsts

China

Noliktavas stāvoklis patreiz nav pieejams

€ 1 675,00

€ 1 675,00 1 rullis no 1650 (bez PVN)

€ 2 026,75

€ 2 026,75 1 rullis no 1650 (Ieskaitot PVN)

Molex 146175-0001 Square WiFi Antenna with SMT Connector, WiFi (Dual Band)

€ 1 675,00

€ 1 675,00 1 rullis no 1650 (bez PVN)

€ 2 026,75

€ 2 026,75 1 rullis no 1650 (Ieskaitot PVN)

Molex 146175-0001 Square WiFi Antenna with SMT Connector, WiFi (Dual Band)
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Molex

RF Protocols

WiFi (Dual Band)

Internal/External

Internal

Antenna Physical Form

Square

Frequency Range

2.4 GHz, 5 GHz

Antenna Mounting Type

PCB

Connector Type

SMT

Gain

4.2dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Izcelsmes valsts

China