Tehniskie dokumenti
Specifikācija
Brand
MolexNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
3.0A
Body Orientation
Straight
Series
Nano-Change
Voltage Rating
60.0 V , 75.0 V
Mating Type
Threaded
Pole Format
4P
Contact Plating
Nickel
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+90°C
Contact Material
Brass
Series Number
120031
Izcelsmes valsts
Poland
€ 14,00
€ 14,00 Katrs (bez PVN)
€ 16,94
€ 16,94 Katrs (Ieskaitot PVN)
1
€ 14,00
€ 14,00 Katrs (bez PVN)
€ 16,94
€ 16,94 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
MolexNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
3.0A
Body Orientation
Straight
Series
Nano-Change
Voltage Rating
60.0 V , 75.0 V
Mating Type
Threaded
Pole Format
4P
Contact Plating
Nickel
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+90°C
Contact Material
Brass
Series Number
120031
Izcelsmes valsts
Poland