Molex Premise Networks Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 3m

RS noliktavas nr.: 447-9450Ražotājs: Molex Premise NetworksRažotāja kods: 91.11.672.00300
brand-logo
Skatīt visu Optiskās šķiedras kabeļi

Tehniskie dokumenti

Specifikācija

Length

3m

Propagation Mode

Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

62.5/125µm

Sheath Colour

Orange

Cable Construction

Duplex

Fibre Type

OM1

Maximum Operating Temperature

+85°C

Attenuation

1 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-40°C

Maximum Pulling Tension

100N

Series

91

Minimum Bend Radius

30 mm

Izcelsmes valsts

Poland

Produkta apraksts

Higher Bandwidth

Multimode fibre fully supports 850 nm (SX) serial 10 Gb/s applications over 300 m. An effective bandwidth of 2000 MHz/km at 850 nm under laser launch is ensured with conformance to the 850 nm Differential Mode Delay test method.,The assemblies are manufactured in accordance with the specifications defined within BS:7718.

Noliktavas stāvoklis patreiz nav pieejams

€ 8,80

€ 8,80 Katrs (bez PVN)

€ 10,65

€ 10,65 Katrs (Ieskaitot PVN)

Molex Premise Networks Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 3m

€ 8,80

€ 8,80 Katrs (bez PVN)

€ 10,65

€ 10,65 Katrs (Ieskaitot PVN)

Molex Premise Networks Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 3m
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Length

3m

Propagation Mode

Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

62.5/125µm

Sheath Colour

Orange

Cable Construction

Duplex

Fibre Type

OM1

Maximum Operating Temperature

+85°C

Attenuation

1 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-40°C

Maximum Pulling Tension

100N

Series

91

Minimum Bend Radius

30 mm

Izcelsmes valsts

Poland

Produkta apraksts

Higher Bandwidth

Multimode fibre fully supports 850 nm (SX) serial 10 Gb/s applications over 300 m. An effective bandwidth of 2000 MHz/km at 850 nm under laser launch is ensured with conformance to the 850 nm Differential Mode Delay test method.,The assemblies are manufactured in accordance with the specifications defined within BS:7718.