Technical Document
Specifications
Brand
MoflashSupply Voltage
24 V ac/dc
Light Effect
Steady
Lens Colour
Lens Not Included
Mounting Style
Surface Mount
Bulb Type
Incandescent
Current Type
AC, DC
Base Diameter
65mm
Housing Colour
Black
Lamp Included
Yes
Series
SF 125
Height
138mm
Minimum Temperature
-35°C
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Price on Asking
1
Price on Asking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MoflashSupply Voltage
24 V ac/dc
Light Effect
Steady
Lens Colour
Lens Not Included
Mounting Style
Surface Mount
Bulb Type
Incandescent
Current Type
AC, DC
Base Diameter
65mm
Housing Colour
Black
Lamp Included
Yes
Series
SF 125
Height
138mm
Minimum Temperature
-35°C
Maximum Temperature
+55°C
Country of Origin
United Kingdom