Eaton PLS6 MCB Mini Circuit Breaker1P, 50A Curve B, 230V AC, 48V DC, 6 kA Breaking Capacity

RS Stock No.: 439-7027Brand: MoellerManufacturers Part No.: PLS6-B50
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Moeller

Number of Poles

1

Current Rating

50A

Tripping Characteristics

Type B

Rated AC Voltage

230 V, 400V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

PLS6

Width

17.5mm

Length

80mm

Depth

60mm

Product details

MCBs

Manufactured to BS EN 60898
Operating levers are colour coded according to rating
6kA MCB/RCBO breaking capacity
Type B MCB/RCBO operating characteristic

F&G Concept 2000 Incoming & Outgoing Devices

For use as spares and replacements in F&G Concept 2000 consumer units

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

Price on Asking

Eaton PLS6 MCB Mini Circuit Breaker1P, 50A Curve B, 230V AC, 48V DC, 6 kA Breaking Capacity

Price on Asking

Eaton PLS6 MCB Mini Circuit Breaker1P, 50A Curve B, 230V AC, 48V DC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Moeller

Number of Poles

1

Current Rating

50A

Tripping Characteristics

Type B

Rated AC Voltage

230 V, 400V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

PLS6

Width

17.5mm

Length

80mm

Depth

60mm

Product details

MCBs

Manufactured to BS EN 60898
Operating levers are colour coded according to rating
6kA MCB/RCBO breaking capacity
Type B MCB/RCBO operating characteristic

F&G Concept 2000 Incoming & Outgoing Devices

For use as spares and replacements in F&G Concept 2000 consumer units

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in