Tehniskie dokumenti
Specifikācija
Brand
MKVoltage Rating
250V ac
Current Rating
13A
Number of Poles
2
Number of Sockets
2
Number of Ways
5
Mounting Style
Flush Mount
International Protection Rating
IP56
Colour
Grey
Height
115mm
Width
175mm
Depth
80mm
Dimensions W x H x D
175 x 115 x 80mm
Dimensions (W x H x D)
175 x 115 x 80mm
Material
PC
RCD Type
None
Produkta apraksts
13A Socket Outlets
13A sockets to BS1363
MK Masterseal Water Tight
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
MKVoltage Rating
250V ac
Current Rating
13A
Number of Poles
2
Number of Sockets
2
Number of Ways
5
Mounting Style
Flush Mount
International Protection Rating
IP56
Colour
Grey
Height
115mm
Width
175mm
Depth
80mm
Dimensions W x H x D
175 x 115 x 80mm
Dimensions (W x H x D)
175 x 115 x 80mm
Material
PC
RCD Type
None
Produkta apraksts
13A Socket Outlets
13A sockets to BS1363
MK Masterseal Water Tight
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.