MK 13A White 2 Pole PC Industrial Power Socket, 250V ac, IP44, IP56

RS noliktavas nr.: 360-3545Ražotājs: MKRažotāja kods: 56480 WHI
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

MK

Voltage Rating

250V ac

Current Rating

13A

Number of Poles

2

Number of Sockets

1

Number of Ways

4

Mounting Style

Flush Mount

International Protection Rating

IP44, IP56

Colour

White

Interlocked Socket

Yes

Height

95mm

Width

95mm

Depth

80mm

Dimensions W x H x D

95 x 95 x 80mm

Dimensions (W x H x D)

95 x 95 x 80mm

RCD Type

None

Material

PC

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

MK 13A White 2 Pole PC Industrial Power Socket, 250V ac, IP44, IP56

P.O.A.

MK 13A White 2 Pole PC Industrial Power Socket, 250V ac, IP44, IP56
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

MK

Voltage Rating

250V ac

Current Rating

13A

Number of Poles

2

Number of Sockets

1

Number of Ways

4

Mounting Style

Flush Mount

International Protection Rating

IP44, IP56

Colour

White

Interlocked Socket

Yes

Height

95mm

Width

95mm

Depth

80mm

Dimensions W x H x D

95 x 95 x 80mm

Dimensions (W x H x D)

95 x 95 x 80mm

RCD Type

None

Material

PC