MK Electric Rocker Light Switch, 1 Way, 1 Gang, Logic Plus

RS noliktavas nr.: 666-0358Ražotājs: MK ElectricRažotāja kods: K4870 GRA
brand-logo
Skatīt visu Gaismas slēdži

Tehniskie dokumenti

Specifikācija

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

1

IP Rating

IP2X

Number of Poles

1

Current Rating

10A

Mount Type

Surface

Material

Urea Formaldehyde

Series

Logic Plus

Range

Logic Plus

Voltage Rating

250V

Finish

Semi Gloss

Fixing Standard

BS Standard

Width

86mm

Length

86mm

Faceplate Depth

7mm

Height

86mm

Minimum Box Depth

16mm

Izcelsmes valsts

United Kingdom

Produkta apraksts

10AX Graphite Plateswitches

Part M Compliant

Part M covers the entry and use of all building structures and facilities by disabled people, whether visiting, working or dwelling in them. This range of switches and socket outlets enables compliance with Part M, however the onus on following the regulations is with the specifier or contractor. One of the many recommendations is that there is a contrast of 30% Light Reflectance Value (LRV) between a frontplate and wall (white has an LRV of 100 and black 0). This range of switches and sockets has graphite frontplates for contrast to walls with an LRV of 70 or more.

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 2,95

€ 2,95 Katrs (bez PVN)

€ 3,57

€ 3,57 Katrs (Ieskaitot PVN)

MK Electric Rocker Light Switch, 1 Way, 1 Gang, Logic Plus

€ 2,95

€ 2,95 Katrs (bez PVN)

€ 3,57

€ 3,57 Katrs (Ieskaitot PVN)

MK Electric Rocker Light Switch, 1 Way, 1 Gang, Logic Plus
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 9€ 2,95
10 - 49€ 2,85
50+€ 2,70
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

1

IP Rating

IP2X

Number of Poles

1

Current Rating

10A

Mount Type

Surface

Material

Urea Formaldehyde

Series

Logic Plus

Range

Logic Plus

Voltage Rating

250V

Finish

Semi Gloss

Fixing Standard

BS Standard

Width

86mm

Length

86mm

Faceplate Depth

7mm

Height

86mm

Minimum Box Depth

16mm

Izcelsmes valsts

United Kingdom

Produkta apraksts

10AX Graphite Plateswitches

Part M Compliant

Part M covers the entry and use of all building structures and facilities by disabled people, whether visiting, working or dwelling in them. This range of switches and socket outlets enables compliance with Part M, however the onus on following the regulations is with the specifier or contractor. One of the many recommendations is that there is a contrast of 30% Light Reflectance Value (LRV) between a frontplate and wall (white has an LRV of 100 and black 0). This range of switches and sockets has graphite frontplates for contrast to walls with an LRV of 70 or more.

Jūs varētu interesēt