Tehniskie dokumenti
Specifikācija
Brand
MK ElectricPlug/Socket
Plug
Country
UK
Current Rating
2A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
Type D - Old British/South African 5A
Pole Format
2P+E
Colour
White
Gender
Male
Body Material
Urea Formaldehyde
Produkta apraksts
MK Moulded
Unfused round pin plugs manufactured from white urea formaldehyde. Suitable for most commercial/ industrial applications.
€ 10,50
€ 10,50 Katrs (bez PVN)
€ 12,70
€ 12,70 Katrs (Ieskaitot PVN)
1
€ 10,50
€ 10,50 Katrs (bez PVN)
€ 12,70
€ 12,70 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 9 | € 10,50 |
10 - 49 | € 9,90 |
50 - 99 | € 9,50 |
100 - 249 | € 9,00 |
250+ | € 8,60 |
Tehniskie dokumenti
Specifikācija
Brand
MK ElectricPlug/Socket
Plug
Country
UK
Current Rating
2A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
Type D - Old British/South African 5A
Pole Format
2P+E
Colour
White
Gender
Male
Body Material
Urea Formaldehyde
Produkta apraksts
MK Moulded
Unfused round pin plugs manufactured from white urea formaldehyde. Suitable for most commercial/ industrial applications.