Technical Document
Specifications
Brand
MitutoyoRoughness Tester Accessory Type
Surface Roughness Tester
Measuring Range
25mm
Measuring Speed
0.1 mm/s, 0.05 mm/s, 0.5 mm/s, 1 mm/s
Range
8 μm, 80 μm, 800 μm
Measuring Force
0.75mN
Stylus Type
Inductance, Ultrasonic
Plug Type
EU
Skidded/Skidless
Skidless
For Use With
Surftest SJ-411
Country of Origin
Japan
€ 12,100.00
€ 12,100.00 Each (Exc. Vat)
€ 14,641.00
€ 14,641.00 Each (inc. VAT)
1
€ 12,100.00
€ 12,100.00 Each (Exc. Vat)
€ 14,641.00
€ 14,641.00 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MitutoyoRoughness Tester Accessory Type
Surface Roughness Tester
Measuring Range
25mm
Measuring Speed
0.1 mm/s, 0.05 mm/s, 0.5 mm/s, 1 mm/s
Range
8 μm, 80 μm, 800 μm
Measuring Force
0.75mN
Stylus Type
Inductance, Ultrasonic
Plug Type
EU
Skidded/Skidless
Skidless
For Use With
Surftest SJ-411
Country of Origin
Japan